342-010-540-202

Heilind Number:EDA342-010-540-202
Manufacturer:EDAC
Manufacturer Number:342-010-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of devices. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. With a dual-row configuration and ten positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees reliable signal transmission, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial and commercial settings. Whether you're a professional in need of high-performance connectors or a hobbyist working on a project, this Card Edge Connector is a perfect choice for your PCB assembly needs. Elevate your connectivity experience with this essential component.