342-010-540-212

Heilind Number:EDA342-010-540-212
Manufacturer:EDAC
Manufacturer Number:342-010-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-540-212

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for up to 10 positions. The straight mount orientation and a row spacing of .2 inches make installation a breeze, while its amperage rating of 3A guarantees efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB assembly needs. Explore our full range of connectors for more high-quality options.