342-010-541-102

Heilind Number:EDA342-010-541-102
Manufacturer:EDAC
Manufacturer Number:342-010-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-541-102

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for seamless integration, this connector features a single row layout with 10 positions and a compact pitch of .1 inches. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and precise row spacing of .2 inches ensure easy installation and secure connections. Perfect for your board-to-board PCB setups, this connector is a must-have for any project in need of efficient and durable connectivity solutions.