342-010-541-103

Heilind Number:EDA342-010-541-103
Manufacturer:EDAC
Manufacturer Number:342-010-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-541-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto your PCB, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a pitch of .1 inches and a single row configuration, it offers precise alignment for up to 10 positions. The vibrant green color not only adds a pop of visual appeal but also aids in quick identification during assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environments. Suitable for various applications, it is a must-have component for any professional or DIY electronics project. Elevate your connectivity game with this essential piece of hardware.