342-010-541-104

Heilind Number:EDA342-010-541-104
Manufacturer:EDAC
Manufacturer Number:342-010-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row housing with 10 positions, featuring durable Copper Alloy contacts for reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the .1-inch pitch and .2-inch row spacing allow for precise placement. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your PCB designs with this essential component.