342-010-541-108

Heilind Number:EDA342-010-541-108
Manufacturer:EDAC
Manufacturer Number:342-010-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-541-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with ten positions, offering optimal functionality for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient board-to-board connections. The sleek green color adds a touch of distinction, while the straight mount orientation allows for easy installation. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Trust in our quality product to meet your connectivity needs with precision.