342-010-541-201

Heilind Number:EDA342-010-541-201
Manufacturer:EDAC
Manufacturer Number:342-010-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two rows of ten positions each, with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration with your board setup. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your connectivity solutions with this essential component.