342-010-541-202

Heilind Number:EDA342-010-541-202
Manufacturer:EDAC
Manufacturer Number:342-010-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-541-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows of ten positions each, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Suitable for straight mounting orientation, it can withstand extreme temperatures ranging from -40 to 105 °C. Elevate your circuitry with this essential component, perfect for various electronic applications.