342-010-541-203

Heilind Number:EDA342-010-541-203
Manufacturer:EDAC
Manufacturer Number:342-010-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-541-203

Detailed Description

Enhance connectivity within your circuit boards with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The dual-row configuration with a pitch of .1 inches and row spacing of .2 inches offers efficient signal transfer between boards, boasting 10 positions for comprehensive connectivity. Crafted from robust Copper Alloy, the contacts guarantee long-lasting performance. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component, perfect for Board To Board connections.