342-010-541-204

Heilind Number:EDA342-010-541-204
Manufacturer:EDAC
Manufacturer Number:342-010-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-541-204

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows and a total of 10 positions, it offers ample space for seamless board-to-board connections. The contact material, made of durable Copper Alloy, guarantees secure and efficient data transfer. At a pitch of .1 inches and row spacing of .2 inches, it enables precise and stable alignment. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our range of high-quality connectors to optimize your PCB assembly process.