342-010-541-208

Heilind Number:EDA342-010-541-208
Manufacturer:EDAC
Manufacturer Number:342-010-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-541-208

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Featuring a vibrant green hue, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration for your electronic projects. Supporting up to 3A of current, it's ideal for various applications. With ten positions available, you have ample flexibility for your designs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for diverse environments. Upgrade your connectivity solutions with this essential component.