342-010-541-212

Heilind Number:EDA342-010-541-212
Manufacturer:EDAC
Manufacturer Number:342-010-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-541-212

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of Copper Alloy contacts, it offers reliable signal transmission at a pitch of .1 inches. The straight mount orientation and a total of 10 positions make it versatile for various board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees performance in diverse environments. Upgrade your assembly with this essential connector, a perfect choice for demanding applications in the electronics industry.