342-010-542-102

Heilind Number:EDA342-010-542-102
Manufacturer:EDAC
Manufacturer Number:342-010-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-542-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also offers reliable functionality. With an amperage rating of 3 A, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Designed with a single row layout, it is compact yet accommodating with 10 positions available for seamless connections. The contact material, Copper Alloy, ensures optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise positioning on the PCB. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Perfect for your PCB connectivity needs, it belongs to the Board To Board PCB Connectors category, offering versatile usage options. Trust in the quality and performance of this essential electronic component.