342-010-542-107

Heilind Number:EDA342-010-542-107
Manufacturer:EDAC
Manufacturer Number:342-010-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-542-107

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row configuration with a total of 10 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable performance even in demanding environments. With a low pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient data transmission. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your electronic assembly projects. Elevate your connectivity game with this essential component.