342-010-542-108

Heilind Number:EDA342-010-542-108
Manufacturer:EDAC
Manufacturer Number:342-010-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-542-108

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in a sleek green finish. Designed for efficiency and durability, it features a single row with 10 positions, ensuring seamless connectivity. The connector is made of UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, guaranteeing reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise positioning on your PCB. Its straight mount orientation makes assembly a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.