342-010-542-112

Heilind Number:EDA342-010-542-112
Manufacturer:EDAC
Manufacturer Number:342-010-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-542-112

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a vibrant green color, this connector ensures both functionality and aesthetic appeal. With a rugged UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. The single-row design with ten positions and a .1 inch pitch offers seamless integration on your PCBs. Crafted with high-quality Copper Alloy contacts, it provides reliable conductivity. Its straight mount orientation and .2 inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connections with this essential component in the world of PCB technology.