342-010-542-201

Heilind Number:EDA342-010-542-201
Manufacturer:EDAC
Manufacturer Number:342-010-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-542-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance. Featuring a vibrant Green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and reliability. With a double row configuration and ten positions, it provides ample connectivity options for your circuitry. The contact material, Copper Alloy, ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight or right-angle mounting, this connector offers flexibility for your design. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environmental conditions. Upgrade your PCB assembly with this high-quality Card Edge Connector, a must-have in your electronic components arsenal.