342-010-542-203

Heilind Number:EDA342-010-542-203
Manufacturer:EDAC
Manufacturer Number:342-010-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-542-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it adds a pop of personality to your devices. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliability and safety in operation. This connector boasts a double-row design, offering ample connectivity with 10 positions in total. Its copper alloy contacts provide efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. The straight mount orientation simplifies installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.