342-010-542-204

Heilind Number:EDA342-010-542-204
Manufacturer:EDAC
Manufacturer Number:342-010-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-542-204

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for durability and reliability, it features a housing crafted from UL 94V-0 Thermoplastic Polyester and contacts made of Copper Alloy, ensuring optimal performance. With two rows and ten positions, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing make it suitable for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees efficient functionality even in challenging environments. Perfect for board-to-board connections, it's a must-have component for your electronic projects.