342-010-542-207

Heilind Number:EDA342-010-542-207
Manufacturer:EDAC
Manufacturer Number:342-010-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-542-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3A amperage rating and Copper Alloy contact material, it ensures reliable power transmission. The connector boasts a dual-row design with 10 positions, offering ample connectivity for your circuit boards. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a range of applications. Elevate your PCB connections with this essential component.