342-010-542-212

Heilind Number:EDA342-010-542-212
Manufacturer:EDAC
Manufacturer Number:342-010-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-542-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of carefully crafted Copper Alloy contacts, it guarantees reliable conductivity for your system. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation offers versatility in placement. With a current rating of 3 A and a temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.