342-010-544-101

Heilind Number:EDA342-010-544-101
Manufacturer:EDAC
Manufacturer Number:342-010-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-544-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. Its single-row configuration features ten positions with a pitch of .1 inch, ensuring seamless integration. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. With a maximum amperage of 3A, this connector is suitable for a wide range of applications. Its straight mount orientation and compact form factor make it ideal for space-constrained designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile solution for various environments. Trust in this Card Edge Connector for optimal performance and longevity in your projects.