342-010-544-102

Heilind Number:EDA342-010-544-102
Manufacturer:EDAC
Manufacturer Number:342-010-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-544-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with ten positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power transmission at a steady amperage of 3 A. With a compact pitch of .1 in and row spacing of .2 in, it streamlines installation on your circuit board. Its straight mount orientation ensures easy integration, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in this essential component to elevate the efficiency of your electronic projects.