342-010-544-104

Heilind Number:EDA342-010-544-104
Manufacturer:EDAC
Manufacturer Number:342-010-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-544-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board interaction. Designed with precision, this connector features a single row layout with ten positions, ensuring stable and efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-term reliability even in harsh industrial environments. With a contact material of Copper Alloy and a pitch of 0.1 inches, this connector facilitates high-speed data transmission with minimal signal loss. Its straight mount orientation and compact design make it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is well-equipped to meet the demands of various industries. Upgrade your PCB assembly with this green-colored connector and experience seamless connectivity like never before.