342-010-544-107

Heilind Number:EDA342-010-544-107
Manufacturer:EDAC
Manufacturer Number:342-010-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-544-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for seamless integration, this connector features a single row layout with ten positions, perfect for streamlined installations. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a low profile and straight mount orientation, it offers versatility in various applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with this essential component, a must-have in any electronic assembly toolkit.