342-010-544-201

Heilind Number:EDA342-010-544-201
Manufacturer:EDAC
Manufacturer Number:342-010-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-544-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless integration. Featuring a vibrant green color, this connector not only offers visual appeal but also boasts high performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and efficient signal transmission. With two rows and ten positions, it provides ample connectivity options, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for board-to-board connections, it offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential connector for optimal functionality and longevity.