342-010-544-202

Heilind Number:EDA342-010-544-202
Manufacturer:EDAC
Manufacturer Number:342-010-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-544-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This vibrant green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. With two rows of Copper Alloy contacts, it provides efficient power transmission at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering ten positions for seamless board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility across various applications. Upgrade your connectivity solutions with this essential component.