342-010-544-212

Heilind Number:EDA342-010-544-212
Manufacturer:EDAC
Manufacturer Number:342-010-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-544-212

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector, a reliable component designed for seamless board-to-board integration. Boasting a vibrant green hue, this connector not only adds a splash of color to your assembly but also ensures a secure and efficient power transfer with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it provides ten positions for comprehensive connectivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance reliability. Trust in this essential component for seamless and robust PCB connections.