342-010-555-201

Heilind Number:EDA342-010-555-201
Manufacturer:EDAC
Manufacturer Number:342-010-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-555-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. The connector boasts 10 positions across 2 rows, with a pitch of .1 in and row spacing of .2 in, allowing for seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it offers versatility in various environments. Its straight mount orientation simplifies installation, while its non-RoHS compliance ensures compliance with international standards. Upgrade your devices with this essential component for seamless board-to-board connections.