342-010-555-202

Heilind Number:EDA342-010-555-202
Manufacturer:EDAC
Manufacturer Number:342-010-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-555-202

Detailed Description

Enhance your circuit board connectivity with our durable Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a 2-row configuration with 10 positions, perfect for seamless integration in your electronic setups. Crafted with precision, it boasts a reliable Copper Alloy contact material and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and stability in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for varied industrial applications. Elevate your PCB connectivity with this essential component.