342-010-555-212

Heilind Number:EDA342-010-555-212
Manufacturer:EDAC
Manufacturer Number:342-010-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-555-212

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Featuring a vibrant green color, it boasts a sleek design that seamlessly integrates into your circuit boards. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees both performance and safety. This connector is designed with two rows of copper alloy contacts, each spaced at 0.1 inches with a row spacing of 0.2 inches, providing a total of 10 positions for seamless connections. Whether for industrial or commercial use, its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's perfect for various applications. Trust in this connector for efficient and secure board-to-board connections in your projects.