342-010-556-201

Heilind Number:EDA342-010-556-201
Manufacturer:EDAC
Manufacturer Number:342-010-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-556-201

Detailed Description

Enhance connectivity within your electronic setup with this Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers a high level of functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The connector's two rows and 10 positions accommodate multiple connections, while the Copper Alloy contacts provide optimal conductivity. At a .1-inch pitch and .2-inch row spacing, it easily integrates into your PCB layout. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Ideal for board-to-board connections, this component is a key player in optimizing your electronic systems. Available in the Connectors section of our product lineup.