342-010-556-202

Heilind Number:EDA342-010-556-202
Manufacturer:EDAC
Manufacturer Number:342-010-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant Green color and designed for seamless integration. With an amperage rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability, while the Copper Alloy contacts guarantee optimal conductivity. Boasting 2 rows and 10 positions, it offers versatile connectivity options. The .1 inch pitch and .2 inch row spacing allow for precise positioning on the board. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of applications in the PCB assembly process.