342-010-556-204

Heilind Number:EDA342-010-556-204
Manufacturer:EDAC
Manufacturer Number:342-010-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Boasting a vibrant green color, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in all environments. With two rows of copper alloy contacts, it offers secure and efficient power transmission, with a current rating of 3 A. The .1-inch pitch and .2-inch row spacing, along with ten positions, provide ample connectivity options. Its straight mount orientation makes installation a breeze. Engineered for versatility, this connector can withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for a wide range of industries. Upgrade your connectivity solutions with this essential component.