342-010-558-101

Heilind Number:EDA342-010-558-101
Manufacturer:EDAC
Manufacturer Number:342-010-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-558-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for precision and durability, this connector features a single row configuration with ten positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, while the Copper Alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its right-angle mount orientation allows for flexible installation, making it ideal for various PCB layouts. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse environments. Elevate your connectivity solutions with our high-quality Card Edge Connector.