342-010-558-102

Heilind Number:EDA342-010-558-102
Manufacturer:EDAC
Manufacturer Number:342-010-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-558-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional performance. With a 3A amperage rating, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single-row design with 10 positions offers ample connectivity options, while the copper alloy contact material ensures optimal signal conductivity. At a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and efficient connections. The right-angle mount orientation further enhances versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Perfect for board-to-board connections in electronic devices, it's a crucial component in ensuring seamless functionality. Explore the full range of our PCB connectors for even more connectivity solutions.