342-010-558-103

Heilind Number:EDA342-010-558-103
Manufacturer:EDAC
Manufacturer Number:342-010-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-558-103

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 10 positions, making it ideal for a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers both reliability and style. The contact material, Copper Alloy, ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing guarantee precise alignment. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the most demanding environments. Its right angle mount orientation allows for easy installation, while its compact design saves valuable space on your PCB. Trust in its superior performance for all your board-to-board connectivity needs. Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 10 positions, making it ideal for a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers both reliability and style. The contact material, Copper Alloy, ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing guarantee precise alignment. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the most demanding environments. Its right angle mount orientation allows for easy installation, while its compact design saves valuable space on your PCB. Trust in its superior performance for all your board-to-board connectivity needs.