342-010-558-108

Heilind Number:EDA342-010-558-108
Manufacturer:EDAC
Manufacturer Number:342-010-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. This essential component, designed for seamless board-to-board connections, features a single row layout with 10 positions and a compact pitch of .1 inches. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a convenient right-angle mount orientation, it facilitates easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this reliable and efficient Card Edge Connector.