342-010-558-112

Heilind Number:EDA342-010-558-112
Manufacturer:EDAC
Manufacturer Number:342-010-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-558-112

Detailed Description

Enhance connectivity in your electronic applications with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. The copper alloy contact material ensures reliable power transmission, with a maximum amperage of 3 A. With a single row layout and a pitch of .1 inches, it offers precise alignment for 10 positions. The right angle mount orientation and compact .2-inch row spacing make it ideal for space-saving installations. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees performance and longevity in various environments. Trust in this essential component for streamlined and secure board-to-board connections in your projects.