342-010-558-201

Heilind Number:EDA342-010-558-201
Manufacturer:EDAC
Manufacturer Number:342-010-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a vibrant Green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in all applications. With two rows of Copper Alloy contacts, it offers seamless power transfer at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing, along with ten positions, facilitate efficient board-to-board connections. Its Right Angle mount orientation allows for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have in any electronic setup. Explore our range of high-quality connectors for all your PCB needs.