342-010-558-202

Heilind Number:EDA342-010-558-202
Manufacturer:EDAC
Manufacturer Number:342-010-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic connections. Featuring a vibrant green color, this connector is not only visually striking but also offers top-notch performance. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, it's built to withstand rigorous use. The connector boasts two rows of copper alloy contacts, each spaced at 0.1 inches with 0.2 inches between rows, providing a total of 10 positions for secure attachment. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Trust in this essential component for efficient board-to-board connections in your electronic projects.