342-010-558-204

Heilind Number:EDA342-010-558-204
Manufacturer:EDAC
Manufacturer Number:342-010-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-558-204

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, this connector is not only visually distinctive but also functional, with a durable housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, allow for precise and secure connections. With ten available positions, this connector can accommodate multiple connections on your PCB. Designed for right-angle mounting, it offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector ensures reliable performance even in harsh environments. Upgrade your devices with this essential component, a must-have in any electronic assembly project.