342-010-558-207

Heilind Number:EDA342-010-558-207
Manufacturer:EDAC
Manufacturer Number:342-010-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and reliability in any application. With a double-row configuration and a total of 10 positions, it offers ample connectivity options for your circuitry. The contact material, made from high-quality Copper Alloy, guarantees excellent conductivity and long-term performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environmental conditions. Its right-angle mount orientation and a pitch of .1 inches make it easy to install and connect. Trust in this essential component for efficient and secure board-to-board connections in your projects. Elevate your design with the superior quality and functionality of our Card Edge Connector.