342-010-558-212

Heilind Number:EDA342-010-558-212
Manufacturer:EDAC
Manufacturer Number:342-010-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-558-212

Detailed Description

Enhance connectivity in your PCB designs with this Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green color that stands out on your board. With a 3 A amperage rating, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. It boasts two rows for increased connectivity, with copper alloy contacts providing secure and stable connections. At a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. With 10 positions available, it accommodates multiple connections. Its right-angle mount orientation allows for space-saving installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Elevate your PCB assembly with this essential component.