342-010-559-101

Heilind Number:EDA342-010-559-101
Manufacturer:EDAC
Manufacturer Number:342-010-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a durable and efficient solution for your electronic assembly needs. Designed for optimal performance, this connector features a single row with 10 positions, offering seamless integration on your circuit board. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures both safety and visibility in your setup. With a copper alloy contact material and a pitch of .1 inches, it guarantees reliable conductivity and signal transmission. Its right-angle mount orientation and compact .2-inch row spacing allow for flexible and space-saving installation, while its high amperage rating of 3A makes it suitable for various power applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore the possibilities with this essential component in our comprehensive range of board-to-board PCB connectors.