342-010-559-102

Heilind Number:EDA342-010-559-102
Manufacturer:EDAC
Manufacturer Number:342-010-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-559-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also delivers top-notch performance. With a current rating of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Boasting a single row layout with 10 positions, it offers ample connectivity options. Crafted from Copper Alloy, the contacts ensure optimal signal conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. The right-angle mount orientation facilitates easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.