342-010-559-103

Heilind Number:EDA342-010-559-103
Manufacturer:EDAC
Manufacturer Number:342-010-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-559-103

Detailed Description

Enhance your PCB connectivity with this precision-engineered Card Edge Connector in striking green. Designed for optimal performance, it features ten high-quality Copper Alloy contacts, each capable of carrying 3 A of current. The single-row design with a .1-inch pitch ensures seamless integration into your circuitry, while the sturdy UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a right-angle mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and reliable for a variety of applications. Elevate your electronics with this essential component.