342-010-559-104

Heilind Number:EDA342-010-559-104
Manufacturer:EDAC
Manufacturer Number:342-010-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-559-104

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for optimal performance, this green connector features a single row configuration with 10 positions, ensuring seamless integration onto your board. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connectivity. The right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your electronic assemblies with this high-quality connector, perfect for a wide range of applications.