342-010-559-107

Heilind Number:EDA342-010-559-107
Manufacturer:EDAC
Manufacturer Number:342-010-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-559-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector not only adds a pop of visual appeal but also offers high performance with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation in a wide range of environments. With a single row configuration and 10 positions, it provides ample connectivity options for your circuit boards. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Its right-angle mount orientation offers flexibility in installation, accommodating various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in industries such as telecommunications, aerospace, and automotive. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.