342-010-559-108

Heilind Number:EDA342-010-559-108
Manufacturer:EDAC
Manufacturer Number:342-010-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-559-108

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a single row configuration and a pitch of .1 inches, it offers seamless integration for up to 10 positions. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees durability in various environments. Perfect for any electronics project, this connector is a must-have for efficient board-to-board connections.